Analog Devices AD8691AUJZ-R2

Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8691AUJZ-R2.

Augswan

Datasheet16 pages13 years ago

Upverter

DigiKey

CAD Models

Download Analog Devices AD8691AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
Stock
362,321
642,772
Authorized Distributors
0
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
400 µV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
950 µA
1.05 mA

Related Parts

Analog DevicesAD8691WAUJZ-R7
Single channel 200nA 5V/us 10MHz Rail-to-Rail Output 2mV TSOT-23-5 Operational Amplifier ROHS
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Analog DevicesAD8615AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers
Texas InstrumentsLMP8640MKE-H/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP7711MKE/NOPB
SP Amp INSTR Amp Single R-R O/P 5.5V 6-Pin TSOT T/R
Texas InstrumentsLMP7711MK/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.5V 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8691AUJZ-R2 provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00026muA 400muV 10000kHz
950μA 5V/μs 8nV/rtHz@ 5V 10MHz Rail to Rail 80mA 1 1 6V 400μV 0.2pA General Purpose TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*900μm
OP-AMP, SINGLE, 10MHZ, 5V/US, TSOT-5; No. of Amplifiers:1 Amplifier; Bandwidth:10MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:TSOT; No. of Pins:5Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes
The AD8691, AD8692, and AD8694 are low cost, single, dual, and quad rail-to-rail output, single-supply amplifiers featuring low offset and input voltages, low current noise, and wide signal bandwidth. The combination of low offset, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from this combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion of these devices. Applications for these amplifiers include power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers. The small SC70 and TSOT package options for the AD8691 allow it to be placed next to sensors, thereby reducing external noise pickup. The AD8691, AD8692, and AD8694 are specified over the extended industrial temperature range of -40°C to +125°C. The AD8691 single is available in 5-lead SC70 and 5-lead TSOT packages. The AD8692 dual is available in 8-lead MSOP and narrow SOIC surface-mount packages. The AD8694 quad is available in 14-lead TSSOP and narrow 14-lead SOIC packages. See ordering guide for automotive grades. Applications Photodiode amplification Battery-powered instrumentation Medical instruments Multipole filters Sensors Portable audio devices

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8691AUJZR2