Analog Devices LT1782IS6#TRMPBF

Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 6-Pin TSOT-23 T/R
$ 3.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1782IS6#TRMPBF.

Farnell

Datasheet16 pages15 years ago
Datasheet16 pages24 years ago
Datasheet9 pages15 years ago
Datasheet16 pages19 years ago
Datasheet20 pages24 years ago

Analog Devices

Linear Technology

Arrow Electronics

Nu Horizons

Inventory History

3 month trend:
-12.60%

CAD Models

Download Analog Devices LT1782IS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.575
$ 3.88
Stock
196,964
179,730
Authorized Distributors
6
5
Case/Package
TSOT
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.075 V/µs
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1782IS6#TRMPBF.

Related Parts

Texas InstrumentsLMP7711MKE/NOPB
SP Amp INSTR Amp Single R-R O/P 5.5V 6-Pin TSOT T/R
Texas InstrumentsLMP7711MK/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.5V 6-Pin TSOT-23 T/R
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesLTC6252CS6#TRMPBF
Operational Amplifier, Single, 720 Mhz, 1, 280 V/ S, 2.5V To 5.25V, Tsot-23, 6
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Analog DevicesAD8615AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers

Descriptions

Descriptions of Analog Devices LT1782IS6#TRMPBF provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 6-Pin TSOT-23 T/R
Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO6
OP AMP, MICROPOWER, 200KHZ, 0.07V/us, TSOT-23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1782IS6-TRMPBF
  • LT1782IS6TRMPBF