Analog Devices LT1797IS5#TRMPBF

LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1797IS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Jameco

Nu Horizons

Inventory History

3 month trend:
-39.05%

CAD Models

Download Analog Devices LT1797IS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.056
Stock
197,813
159,836
Authorized Distributors
6
3
Case/Package
TSOT
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2.25 V/µs
2.25 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
64 dB
64 dB
Min Supply Voltage
2.1 V
2.1 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1797IS5#TRMPBF.

Related Parts

Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R
Texas InstrumentsLMV791MK/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 17000kHz
Texas InstrumentsLMV791MKX/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.1pA 1.35mV 17000kHz
Texas InstrumentsLMV791MK
17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 6-SOT -40 to 125
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Analog DevicesAD8615AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers
Analog DevicesAD8691WAUJZ-R7
Single channel 200nA 5V/us 10MHz Rail-to-Rail Output 2mV TSOT-23-5 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices LT1797IS5#TRMPBF provided by its distributors.

LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 5-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1797IS5-TRMPBF
  • LT1797IS5TRMPBF