Texas Instruments LMK03806BISQE/NOPB

Programmable PLL Clock Generator Single Up to 1300MHz 64-Pin LLP EP T/R
$ 16.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03806BISQE/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages3 years ago
Technical Drawing4 pages12 years ago
Datasheet51 pages13 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+75.89%

CAD Models

Download Texas Instruments LMK03806BISQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.27
$ 14.945
$ 14.945
Stock
205,703
84,846
84,846
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
64
64
64
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
-
-
-
Number of Outputs
14
14
14
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03806BISQE/NOPB.

Related Parts

Renesas8761CYILF
Zero Delay PLL Clock Generator Single 64-Pin LQFP Tray
Texas InstrumentsCDC960DL
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Silicon LabCYI9530ZXC
Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48
Renesas87972DYILF
Low Skew, 1-to-12 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer
Texas InstrumentsCDCE62005RGZT
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments LMK03806BISQE/NOPB provided by its distributors.

Programmable PLL Clock Generator Single Up to 1300MHz 64-Pin LLP EP T/R
Ultra-low jitter clock generator with 14 outputs 64-WQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 1MHz to 500MHz-IN 1300MHz-OUT 64-Pin WQFN EP T/R
LVCMOS LVDS LVPECL Crystal 64-WFQFN Exposed Pad LMK03806 ACTIVE (Last Updated: 2days ago) clock generator circuit 3.3V 2.6GHz 445mA 445mA
IC, CLK GEN, 14 PROG O/P, LLP64; Clock I; IC, CLK GEN, 14 PROG O/P, LLP64; Clock IC Type:Clock Generator; Frequency:2.6GHz; No. of Outputs:14; Supply Voltage Range:3.15V to 3.45V; Digital IC Case Style:LLP; No. of Pins:64; IC Interface Type:Serial; Supply Current:445mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03806BISQE/NOPB .
  • LMK03806BISQENOPB