Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCE62005RGZT

5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
$ 12.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE62005RGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages17 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-3.98%

CAD Models

Download Texas Instruments CDCE62005RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.932
$ 9.684
Stock
245,604
471,215
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
Yes
-
Input
Crystal
Crystal
Max Frequency
2.356 GHz
1.5 GHz
Number of Outputs
5
5
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE62005RGZT.

Related Parts

Texas InstrumentsCDCM7005RGZT
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Texas InstrumentsCDCE18005RGZT
IC CLOCK GENERATOR 48VQFN Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad
Texas InstrumentsCDCM7005RGZR
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Analog DevicesHMC826LP6CE
Clock Generator 0.1MHz to 200MHz-IN 1105MHz-OUT 40-Pin QFN EP T/R
Programmable FemtoClock™ NG LVPECL/LVDS Clock Generator with 8-Outputs

Descriptions

Descriptions of Texas Instruments CDCE62005RGZT provided by its distributors.

5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
LVCMOS LVDS LVPECL Crystal Clock Generator 48-VFQFN Exposed Pad CDCE62005 clock generator ic 3.6V 1.5GHz 20mA 1.7W
PLL Based Clock Driver, CDCE Series, 5 True Output(s), 0 Inverted Output(s), PQCC48
Clock Generator/Frequency Synthesizer /PLL
Clock Generator/Jitter Cleaner 48-Pin VQFN EP T/R
IC, CLOCK GENERATOR, 1.175GHZ, QFN-48
Ic, Clock Gen, 5/10 Output, 48Qfn; Clock Ic Type:Clock Generator; Frequency:1.175Ghz; No. Of Outputs:5Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn; No. Of Pins:48Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCE62005RGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE62005RGZT .
  • CDCE62005RGZT.