Texas Instruments LMK03806BISQ/NOPB

Ultra-low jitter clock generator with 14 outputs 64-WQFN -40 to 85
$ 14.945
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03806BISQ/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet51 pages11 years ago
Technical Drawing4 pages12 years ago
Datasheet51 pages13 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-14.94%

CAD Models

Download Texas Instruments LMK03806BISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.945
$ 16.27
$ 16.27
Stock
84,898
206,087
206,087
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
-
-
-
Number of Outputs
14
14
14
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03806BISQ/NOPB.

Related Parts

Texas InstrumentsCDC960DL
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Low Skew, 1-to-12 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer
Texas InstrumentsCDC924DL
PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
Analog DevicesAD9578BCPZ
Clock Synthesizer / Jitter Cleaner Dual VCO Clock Ge nerator
Processor Specific Clock Generator, 100MHz, CMOS, PDSO64

Descriptions

Descriptions of Texas Instruments LMK03806BISQ/NOPB provided by its distributors.

Ultra-low jitter clock generator with 14 outputs 64-WQFN -40 to 85
Programmable PLL Clock Generator Single Up to 1300MHz 64-Pin LLP EP T/R
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 6MHz to 20.5MHz-IN 312.5MHz-OUT 64-Pin WQFN EP T/R
LVCMOS LVDS LVPECL Crystal 64-WFQFN Exposed Pad LMK03806 ACTIVE (Last Updated: 5days ago) clock generator circuit 3.3V 2.6GHz 445mA 9mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03806BISQNOPB