Texas Instruments CDC960DL

200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
$ 2.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC960DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages24 years ago

Newark

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.385
$ 1.991
Stock
220,393
805,015
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
Number of Outputs
17
17
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC924DLR
PLL Clock Synthesizer Dual 56-Pin SSOP T/R
Texas InstrumentsCDC930DL
133-MHz Differential Clk Synthesizer/Drvr for PC Motherboards W/ 3-State Output 56-SSOP 0 to 70
Texas InstrumentsCDC924DL
PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
Texas InstrumentsCDC925DL
133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP
Texas InstrumentsTLC2943IDB
Clock Generator 38MHz to 96MHz-IN 38-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments CDC960DL provided by its distributors.

200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
PLL Clock Synthesizer Dual 48-Pin SSOP Tube
Clock Generator 10MHz to 16MHz-IN 222MHz-OUT 48-Pin SSOP Tube
17 1 3.135V 222MHz 3.465V 200MHz none,yes SSOP-48 SMD mount 7.5mm(width)*2.79mm(height)
Processor Specific Clock Generator, 200MHz, CMOS, PDSO48
Clock IC; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:SMD; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.