Texas Instruments CDC924DL

PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
$ 2.756

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC924DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages21 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.756
$ 2.318
Stock
187,475
256,232
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
133 MHz
133 MHz
Number of Outputs
24
24
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Texas InstrumentsCDC924DLR
PLL Clock Synthesizer Dual 56-Pin SSOP T/R
Texas InstrumentsCDC925DL
133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP
Texas InstrumentsCDC930DL
133-MHz Differential Clk Synthesizer/Drvr for PC Motherboards W/ 3-State Output 56-SSOP 0 to 70
Texas InstrumentsCDC960DL
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments CDC924DL provided by its distributors.

PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
PLL Clock Synthesizer Dual 56-Pin SSOP Tube
24 1 2.375V 133MHz 3.465V 133MHz none SSOP-56 SMD mount 7.5mm(width)*2.79mm(height)
IC 133-MHZ CLOCK SYNTH 56-SSOP / Intel CPU Servers Clock/Frequency Synthesizer, Spread Spectrum Clock Generator, Multiplexer IC 133MHz 1 Output 56-SSOP
Clock Generators / Distributors; Logic Type:Clock Synthesizer; Frequency Max:133MHz; Output Type:CMOS; Supply Voltage Min:2.375V; Supply Voltage Max:4.6V; Termination Type:SMD; Package/Case:56-SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.