Texas Instruments LMH6629SDE/NOPB

Ultra-low-noise high-speed operational amplifier with shutdown 8-WSON -40 to 125
$ 3.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6629SDE/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet45 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages13 years ago

element14

element14 APAC

HQonline

Inventory History

3 month trend:
-72.72%

CAD Models

Download Texas Instruments LMH6629SDE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.614
$ 3.727
$ 3.727
Stock
132,633
814,546
814,546
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
190 MHz
900 MHz
900 MHz
Input Offset Voltage (Vos)
150 µV
780 µV
780 µV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
81 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
15.5 mA
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6629SDE/NOPB.

Related Parts

Texas InstrumentsTHS4505D
ROHS3Compliant EAR99 THS4505 Tube op amp amplifier circuit 4.9mm 5.2muA 5V 210000kHz
Texas InstrumentsTHS4504D
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4504DGN
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-HVSSOP -40 to 85
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LMH6629SDE/NOPB provided by its distributors.

Ultra-low-noise high-speed operational amplifier with shutdown 8-WSON -40 to 125
ROHS3Compliant EAR99 LMH6629 Matte Tin (Sn) op amp amplifier circuit 3mm 35muA 5.5V 4000000kHz
Op Amp Single High Speed Amplifier ±2.75V/5.5V 8-Pin WSON EP T/R
IC VOLTAGE FEEDBACK 1 CIRC 8WSON / Voltage Feedback Amplifier 1 Circuit 8-WSON (3x3)
OP AMP, 900MHZ, 1600V/µS, 8MLP; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:900MHz; Slew Rate:1600V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:LLP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6629SDE/NOPB .
  • LMH6629SDE/NOPB.
  • LMH6629SDENOPB