Texas Instruments THS4504DGN

IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
$ 5.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4504DGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.80%

CAD Models

Download Texas Instruments THS4504DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.561
$ 4.894
Stock
20,200,204
211,545
Authorized Distributors
5
3
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4504DGN.

Related Parts

Texas InstrumentsTHS4505DGK
IC OPAMP DIFF 1 CIRCUIT 8VSSOP / Differential Amplifier 1 Circuit Differential 8-VSSOP
Analog DevicesAD8131ARM-REEL7
IC AMP DIFF LDIST 60MA 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
Analog DevicesAD8131ARMZ
IC OPAMP DIFF 400MHZ 8MSOP / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesAD8131ARMZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
Texas InstrumentsLMH6505MM/NOPB
Wideband, Low Power, Linear-in-dB, Variable Gain Amplifier 8-VSSOP -40 to 85
Texas InstrumentsTHS3121IDGN
IC OPAMP CFA 1 CIRCUIT 8HVSSOP Current Feedback Amplifier 1 Circuit 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4504DGN provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-HVSSOP -40 to 85
ROHS3Compliant EAR99 THS4504 Tube op amp buffer circuit 3mm 5.2muA 5V 210000kHz
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube
IC, OP-AMP DIFF 210MHZ SGL 8MSOP; No. of Amplifiers:1; Bandwidth:260MHz; Slew Rate:1800V/µs; Supply Voltage Range:4.5V to 15V, ± 7.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:4504; Gain Bandwidth:210MHz; Package / Case:MSOP; Slew Rate:1800V/µs; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:SMD
No. Of Amplifiers:1Amplifiers; Input Offset Voltage:-7Mv; Gain Db Max:1.02Db; Bandwidth:260Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Msop; No. Of Pins:8Pins; Slew Rate:1800V/Μs Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4504DGN.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4504DGN.