Texas Instruments THS4504D

Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-SOIC -40 to 85
$ 5.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4504D.

Texas Instruments

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments THS4504D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.613
$ 4.256
Stock
184,088
211,843
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4504D.

Related Parts

Texas InstrumentsTHS4505D
Wideband, Low-Distortion Fully Differential Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4505DR
Op Amp 16mA 1.8kV/μs 210MHz 440mA 1Ch 15V 4mV 4μA 260MHz SOIC-8 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsTHS4504DR
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4504D provided by its distributors.

Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-SOIC -40 to 85
16mA 1.8KV/μs 210MHz 130mA 1 15V 4mV 4μA 260MHz SOIC-8 SMD mount 1.5mm(height)
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube
Amplifiers - Operational (Op Amp) Differential; No. of Amplifiers:1; Bandwidth:260MHz; Slew Rate:1800V/µs; Offset Voltage:1mV; Gain Max, V/V:1.02; Supply Voltage Min:5V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.