Texas Instruments THS4505D

Wideband, Low-Distortion Fully Differential Amplifier 8-SOIC -40 to 85
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4505D.

Texas Instruments

Datasheet43 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-37.47%

CAD Models

Download Texas Instruments THS4505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.32
$ 5.16
Stock
242,649
329,706
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4505D.

Related Parts

Texas InstrumentsTHS4505DR
Op Amp 16mA 1.8kV/μs 210MHz 440mA 1Ch 15V 4mV 4μA 260MHz SOIC-8 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsTHS4504D
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4504DR
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4505D provided by its distributors.

Wideband, Low-Distortion Fully Differential Amplifier 8-SOIC -40 to 85
Op Amp 16mA 1.8kV/μs 210MHz 130mA 15V 4mV 4μA 260MHz SOIC-8 SMD 1.5mm H
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube
Differential Amplifier, Wideband, 1, -7 Mv, 1.02 Db, 260 Mhz, -40 C, 85 C Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4505D .
IC, AMP DIFF, SMD, 4505, SOIC8; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: -7mV; Gain max.: 1.02dB; Bande passante: 260MHz; Température d'utilisation min: -40°C; Température de fonctionnement max..

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4505D .