Texas Instruments LMH0395SQE/NOPB

3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85
$ 24.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0395SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.67%

CAD Models

Download Texas Instruments LMH0395SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.255
$ 25.37
$ 25.37
Stock
177,226
141,941
141,941
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0395SQE/NOPB.

Related Parts

MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
Texas InstrumentsPCA9535PWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LMH0395SQE/NOPB provided by its distributors.

3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85
IC EQUALIZER DUAL CABLE 24WQFN
IC INTERFACE SPECIALIZED 24WQFN
Adaptive Cable Equalizer 24-Pin WQFN EP T/R
QFN-24-EP(4x4) Interface - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0395SQENOPB