Texas Instruments PCA9535PWR

100μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 1.2mm(height)
$ 1.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535PWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Mouser

HQonline

Inventory History

3 month trend:
-14.83%

CAD Models

Download Texas Instruments PCA9535PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.467
$ 1.244
$ 1.244
Stock
481,247
1,484,812
1,484,812
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA6416PW
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Analog DevicesADM1024ARU
THERMAL & VOLTAGE MONITOR I.C. <NV

Descriptions

Descriptions of Texas Instruments PCA9535PWR provided by its distributors.

100μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 1.2mm(height)
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85
IC, I/O EXPANDER; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24Pins; No. of I/O's:16I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); IC Function:I/O Expander; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535PWR .
  • PCA9535PWR.