Texas Instruments LMH0324RTWT

3G HD/SD Low-PowerSDI adaptive cable equalizer 24-WQFN -40 to 85
$ 15.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0324RTWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages10 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-66.49%

CAD Models

Download Texas Instruments LMH0324RTWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.81
$ 12.45
Stock
116,819
184,207
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Interface
SMBus, SPI, Serial
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
2.625 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0324RTWT.

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24

Descriptions

Descriptions of Texas Instruments LMH0324RTWT provided by its distributors.

3G HD/SD Low-PowerSDI adaptive cable equalizer 24-WQFN -40 to 85
Cable Equalizer, Sdi, 2.97Gbps, Wqfn-24; Ic Interface Type:Smbus, Spi; Interface Applications:Smpte Compatible Sdi, Broadcast Video Routers, Switches & Monitors, Distribution Amplifiers; Supply Voltage Min:-; Supply Voltage Max:2.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0324RTWT
CABLE EQUALIZER, SDI, 2.97GBPS, WQFN-24; Type d'interface CI: SMBus, SPI; Applications d'interface: SDI compatible SMPTE, Routeurs diffusion vidéo, Commutateurs & moniteurs, Amplis de distribution; Tension, alimentation mi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0324RTWT .