Texas Instruments LMH0040SQE/NOPB

HD, SD, DVB-ASI SDI Serializer and Driver with LVDS Interface 48-WQFN -40 to 85
$ 26.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0040SQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+1.61%

CAD Models

Download Texas Instruments LMH0040SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMH0341SQE/NOPB
3G HD/SD DVB-ASI SDI deserialzier with Loopthrough and LVDS Interface 48-WQFN -40 to 85
Texas InstrumentsDS90C365AMT/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90C365AMT
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70
Analog DevicesADDI7018BCPZ
Dual-Channel, 16-Bit HD Image Signal Processor with Precision Timing Core

Descriptions

Descriptions of Texas Instruments LMH0040SQE/NOPB provided by its distributors.

HD, SD, DVB-ASI SDI Serializer and Driver with LVDS Interface 48-WQFN -40 to 85
IC INTERFACE SPECIALIZED 48WQFN / Displays Interface 48-WQFN (7x7)
5 1 3.135V 3.465V LVDS -0.1V 100mV 3Gbps QFN , 7mm*7mm*800¦Ìm
LVDS Serializer 3000Mbps 48-Pin WQFN EP T/R
IC INTERFACE SPECIALIZED 48WQFN
IC SERIALIZER/CABLE DVR 48WQFN
Can Bus, 2.375 V, 2.625 V, Llp
LMH0040 HD, SD, DVB-ASI SDI SERI
HD/SD SDI SERIALIZER+CABLE DRV
HD/SD/DVB-ASI SDI SERIALIZER, 48LLP; Data rate:1485Mbps; Termination Type:SMD; Case style:LLP; Temp, op. max:85°C; Temp, op. min:-40°C; Pins, No. of:48; Voltage, supply max:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0040SQENOPB