Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH0341SQE/NOPB

3G HD/SD DVB-ASI SDI deserialzier with Loopthrough and LVDS Interface 48-WQFN -40 to 85
$ 31.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0341SQE/NOPB.

Inventory History

3 month trend:
+39.90%

CAD Models

Download Texas Instruments LMH0341SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS16EV5110SQ/NOPB
Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85
Texas InstrumentsLMH0340SQE/NOPB
3G HD/SD DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
Texas InstrumentsDS16EV5110SQX/NOPB
IC INTERFACE SPECIALIZED 48WQFN / Video Equipment Interface 48-WQFN (7x7)
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Full Speed/High Speed Hub Controller USB 2.0 Tray 48-Pin SQFN EP

Descriptions

Descriptions of Texas Instruments LMH0341SQE/NOPB provided by its distributors.

3G HD/SD DVB-ASI SDI deserialzier with Loopthrough and LVDS Interface 48-WQFN -40 to 85
TEXAS INSTRUMENTS LMH0341SQE/NOPB Specialized Interface, SMBus, Video Cameras, Video Switchers, Video Editing Systems, 2.375 V
; IC Interface Type:LVDS; Supply Voltage Range:3.135V to 3.465V, 2.375V to 2.625V; Power Dissipation Pd:590mW; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LLP; No. of Pins:48; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0341SQE/NOPB .
  • LMH0341SQE/NOPB.
  • LMH0341SQENOPB