Texas Instruments DS90C365AMT/NOPB

+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70
$ 4.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C365AMT/NOPB.

Texas Instruments

Datasheet17 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments DS90C365AMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C365AMT/NOPB.

Related Parts

Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS, 21 Ch, 3 V, 3.6 V CMOS/TTL, -0.1V, 100mV, 1.3Gbps, TSSOP-48, SMD, 12.5mm × 6.1mm × 900μm
Texas InstrumentsDS90C363BMT/NOPB
LVDS TRANSMITTER, TSSOP-48; DEVICE TYPE: ; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments DS90C365AMT/NOPB provided by its distributors.

+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70
LVDS TRANSMITTER, TSSOP-48; DEVICE TYPE: ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
IC, LVDS TRANSMITTER, TSSOP-48; Supply C; IC, LVDS TRANSMITTER, TSSOP-48; Supply Current:60mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-10°C to +70°C; MSL:MSL 2 - 1 year; Device Type:Clock; ESD HBM:7kV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C365AMT/NOPB .
  • DS90C365AMTNOPB