Analog Devices ADDI7018BCPZ

Dual-Channel, 16-Bit HD Image Signal Processor with Precision Timing Core
$ 30.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADDI7018BCPZ.

element14 APAC

Datasheet2 pages13 years ago

Analog Devices

Augswan

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV320AIC3206IRSBT
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
Texas InstrumentsTLV320AIC3206IRSBR
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 93dB 1.95V 800mum 5mW
Analog DevicesAD9978BCPZRL
Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing Core
MicrochipHV518P-G
Tube HV518 Matte Tin (Sn) - annealed DOT MATRIX display driver 25mA 5V 3.81mm -40C~85C
Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Analog Front End IC, 6 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP

Descriptions

Descriptions of Analog Devices ADDI7018BCPZ provided by its distributors.

Dual-Channel, 16-Bit HD Image Signal Processor with Precision Timing Core
HD Image Signal Processor Tray ADDI7018 Tin video processing unit 75Msps 750mum 1.8V 2B
AFE General Purpose 2 ADC 16bit 1.8V 40-Pin LFCSP EP Tray
16-bit, 75MSPS HD image signal
Analog Devices
Analog Front End - AFE 2CH 16B HD Image Signal Processor
Processor, Ccd, 16Bit, 75Mhz, Lfcsp-40
LFCSP-40 Video Interface ICs ROHS
IC VID HD IMAGE SGN PROC 40LFCSP
LFCSP40 16B 75MSPS HD IMAGE SI
IC, PROC, CCD, 16BIT, 2CH, 40LFCSP; Video Processor Application:Digital Video Camcorders, PC and CCTV Cameras; IC Mounting:SMD; TV / Video Case Style:LFCSP; No. of Pins:40; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated