Texas Instruments DS90C365AMT

+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70
$ 4.338

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C365AMT.

Newark

Datasheet17 pages12 years ago

Texas Instruments

National Semiconductor

iiiC

CAD Models

Download Texas Instruments DS90C365AMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C365AMT.

Related Parts

Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS 21 3 3V 3.6V CMOS,TTL -0.1V 100mV 1.3Gbps TSSOP-48 12.5mm*6.1mm*900¦Ìm
Texas InstrumentsDS90C363BMT/NOPB
LVDS TRANSMITTER, TSSOP-48; DEVICE TYPE: ; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments DS90C365AMT provided by its distributors.

+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70
R-PDSO-G48 Tube FPD-Link LVDS EIA-644; TIA-644 interface driver 3.3V 12.5mm 1.785Gbps -10C~70C
0 3 3V 18MHz 3.6V 85MHz LVCMOS,LVTTL 1.785Gbps TSSOP-48 1.05mm
LVDS Transmitter 612.5Mbps 0.45V 48-Pin TSSOP Tube
LVDS Flat Panel Display 0.45V 48-Pin TSSOP Rail
IC PHY/LINK LAYER CTRLR 144-LQFP
IC XMITTER PROGR LVDS 48-TSSOP
TRANSMITTER LVDS 85MHZ, SMD, 90C365; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:90; Data Rate:1.785Gbps; IC Generic Number:90C365; Interface:LVDS; Interface Type:LVDS; No. of Drivers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:Transmitter; Voltage Vcc:4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.