Texas Instruments LMD18400N

Quad High Side Driver 20-PDIP 0 to 0

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMD18400N.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

National Semiconductor

Newark

Augswan

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMD18400N.

Related Parts

RenesasHIP4080AIP
Driver; Full Bridge; 20-Lead PDIP; 2 Drivers; 95 VDC (Max.); 2.5A Peak O/P; 50
IntersilHIP4081AIP
Half Bridge MOSFET 2.6A 9.5V~15V 2.4A PDIP-20 Gate Drive ICs ROHS
RenesasHIP4082IP
Non-RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 19.17mm 15V 1.25A 125C
MicrochipTC4468CPD
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4469CPD
Tube TC4469 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4468EPD
Tube TC4468 Low-Side 2002 gate driver 25ns -40C~150C TJ 1.2A 1.2A 800mW

Descriptions

Descriptions of Texas Instruments LMD18400N provided by its distributors.

Quad High Side Driver 20-PDIP 0 to 0
Tube LMD18400 High-Side OVER VOLTAGE; THERMAL; TRANSIENT gate driver 2mus -25C~150C TJ 15mA 0.8V 2V
3.75 A BUF OR INV BASED PRPHL DRVR PDIP20
Power Driver IC; Device Type:High-Side; No. of Outputs:4; Output Current:1A; Supply Voltage Min:7V; Supply Voltage Max:60V; Termination Type:Through Hole; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.