Microchip TC4469CPD

Tube TC4469 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4469CPD.

Newark

Datasheet22 pages13 years ago

TME

iiiC

Inventory History

3 month trend:
-14.90%

CAD Models

Download Microchip TC4469CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.67
$ 4.21
Stock
81,490
84,878
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
4
4
Max Output Current
1.2 A
1.2 A
Rise Time
25 ns
25 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
800 mW
800 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4468CPD
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4468EPD
Tube TC4468 Low-Side 2002 gate driver 25ns -40C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4469EPD
Tube TC4469 Low-Side 2002 gate driver 25ns -40C~150C TJ 1.2A 1.2A 800mW
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP

Descriptions

Descriptions of Microchip TC4469CPD provided by its distributors.

Tube TC4469 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
In a Tube of 30, Microchip TC4469CPD Quad Low Side MOSFET Power Driver, 1.2A 14-Pin, PDIP
Driver 1.2A 4-OUT Lo Side H Brdg Inv/Non-Inv Automotive 14-Pin PDIP Tube
AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14
TC4469 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - PDIP-14
Low Side MOSFET 1.2A 4.5V~18V 1.2A PDIP-14 Gate Drive ICs ROHS
QUAD MOSFET POWER DRIVER 1.2AHALF BRIDGE 4.5 TO 18V 14-PIN PDIP
15ns 4 4.5V 75ns 18V 800mV,2.4V Inverted-Phase,Non-Inverted-Phase MOSFET,NChannel,PChannel 15ns Low voltage side 1.2A,1.2A DIP Through hole mounting 19.05mm*6.35mm*3.3mm
IC, DRIVER QUAD CMOS, DIP14, 4469; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 14Pins; Input Delay: 40ns; Output Delay: 40ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4469CPD.