Renesas HIP4082IP

Driver 1.25A 4-OUT High and Low Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP4082IP.

IHS

Datasheet14 pages32 years ago
Datasheet14 pages32 years ago
Datasheet11 pages0 years ago

Factory Futures

RS (Formerly Allied Electronics)

iiiC

Sierra IC

CAD Models

Download Renesas HIP4082IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.98
Stock
283,822
501,467
Authorized Distributors
0
6
Case/Package
DIP
PDIP
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
4
4
Max Output Current
1.3 A
1.4 A
Rise Time
20 ns
9 ns
Fall Time
20 ns
9 ns
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
-
550 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
RenesasHIP4080AIP
Driver; Full Bridge; 20-Lead PDIP; 2 Drivers; 95 VDC (Max.); 2.5A Peak O/P; 50
MicrochipMIC4469ZN
MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14
RenesasHIP4083APZ
High Side MOSFET 7V~15V PDIP-16 Gate Drive ICs ROHS
MicrochipMIC4468YN
MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
InfineonIR2112-1PBF
High And Low Side Driver, Shutdown Input, High Creepage Package 14-PIN DIP -1 Le

Descriptions

Descriptions of Renesas HIP4082IP provided by its distributors.

Driver 1.25A 4-OUT High and Low Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin PDIP
80V, 1.25A Peak Current H-Bridge FET Driver | IC DRIVER H-BRIDGE 16-DIP
Full Bridge Based MOSFET Driver, 1.4A, PDIP16
IC HALF/FULL BRIDGE DRIVER 16DIP
MOSFET Driver IC; Device Type:Full-Bridge; No. of Outputs:4; Output Current:1.25A; Supply Voltage Min:8.5V; Supply Voltage Max:15V; Termination Type:Through Hole; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M