Intersil HIP4081AIP

Half Bridge MOSFET 2.6A 9.5V~15V 2.4A PDIP-20 Gate Drive ICs ROHS
$ 3.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HIP4081AIP.

IHS

Datasheet17 pages33 years ago
Datasheet17 pages33 years ago
Datasheet15 pages0 years ago

Factory Futures

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil HIP4081AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MicrochipTC4469CPD
Tube TC4469 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4468CPD
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4468EPD
Tube TC4468 Low-Side 2002 gate driver 25ns -40C~150C TJ 1.2A 1.2A 800mW
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
RenesasHIP4082IP
Non-RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 19.17mm 15V 1.25A 125C
RenesasHIP4083APZ
High Side MOSFET 7V~15V PDIP-16 Gate Drive ICs ROHS

Descriptions

Descriptions of Intersil HIP4081AIP provided by its distributors.

Half Bridge MOSFET 2.6A 9.5V~15V 2.4A PDIP-20 Gate Drive ICs ROHS
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs
IC, FULL BRIDGE DRIVER, 4081, DIP20; Driver Configuration: Full Bridge; Peak Output Current: 2.6A; Supply Voltage Min: 9.5V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. of Pins: 20Pins; Input Delay: 45ns; Output Delay:
MOSFET Driver IC; Device Type:Full-Bridge; No. of Outputs:4; Output Voltage:12.6V; Output Current:2.5A; Supply Voltage Min:9.5V; Supply Voltage Max:15V; Termination Type:Through Hole; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: No

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY