Microchip TC4468EPD

TC4468EPD, Quad Mosfet Power Driver, 1.2A Full Bridge, 4.5 to 18V, 14-PIN PDIP
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4468EPD.

Future Electronics

Datasheet22 pages13 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-68.80%

CAD Models

Download Microchip TC4468EPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.22
$ 3.774
Stock
101,395
127,037
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
4
4
Max Output Current
1.2 A
1.2 A
Rise Time
15 ns
25 ns
Fall Time
15 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
800 mW
800 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipTC4469CPD
In a Tube of 30, Microchip TC4469CPD Quad Low Side MOSFET Power Driver, 1.2A 14-Pin, PDIP
MicrochipTC4468CPD
TC4468CPD, QUAD MOSFET POWER DRIVER 1.2A,4.5 TO 18V, NON-INVERTING,14-PIN PDIP
MicrochipTC4467CPD
NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14
RenesasHIP4082IP
Driver 1.25A 4-OUT High and Low Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin PDIP
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP

Descriptions

Descriptions of Microchip TC4468EPD provided by its distributors.

TC4468EPD, QUAD MOSFET POWER DRIVER,1.2A FULL BRIDGE,4.5 TO 18V,14-PIN PDIP
Driver 1.2A 4-OUT Lo Side H Brdg Non-Inv Automotive 14-Pin PDIP
MOSFET N/P-Channel Non-Inverted-Phase Low-Side 15ns 4-Pin 4.5V 75ns 18V 800mV 2.4V 1.2A 1.2A DIP TH 19.05mm × 6.35mm × 3.3mm
MOSFET DRIVER, QUAD, AND, 14-PDIP; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 14Pins; Input Delay: 40ns; Output Delay: 40ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.