Texas Instruments LM94021BIMGX/NOPB

±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM94021BIMGX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.96%

CAD Models

Download Texas Instruments LM94021BIMGX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.824
$ 0.824
Stock
336,905
766,085
766,085
Authorized Distributors
5
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Mount
Surface Mount
-
-
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM94021BIMGX/NOPB.

Related Parts

Texas InstrumentsLMT84DCKT
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT84QDCKTQ1
SENSOR ANALOG -50C-150C SC70 / Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Texas InstrumentsLM94022BIMG/NOPB
±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount

Descriptions

Descriptions of Texas Instruments LM94021BIMGX/NOPB provided by its distributors.

±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150
IC, Temperature Sensor, Analog, SC70-5, SMD
Temperature Sensor Analog 5-Pin SC-70 T/R
IC,TEMPERATURE SENSOR,CMOS,TSSOP,6PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM94021BIMGXNOPB