Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMT84QDCKTQ1

SENSOR ANALOG -50C-150C SC70 / Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5

$ 0.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT84QDCKTQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Datasheet24 pages12 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

Augswan

EBEE

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments LMT84QDCKTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.292
$ 0.292
Stock
5,208,224
1,099,265
1,099,265
Authorized Distributors
5
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMT84DCKT
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLM94022BIMG/NOPB
±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150
Texas InstrumentsLM94021BIMGX/NOPB
±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5

Descriptions

Descriptions of Texas Instruments LMT84QDCKTQ1 provided by its distributors.

SENSOR ANALOG -50C-150C SC70 / Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Temp Sensor Analog Automotive 5-Pin SC-70 T/R
Temperature Sensor, 0.4Deg Cel, Sc70-5; Ic Output Type:Push Pull; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:150°C; Sensor Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT84QDCKTQ1
TEMPERATURE SENSOR, 0.4DEG CEL, SC70-5; Type de sortie CI: Push Pull; Gamme de précision de détection: ± 0.4°C; Capture de température min.: -50°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: SC-70; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.