Microchip MCP9700T-E/LT

Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9700T-E/LT.

element14 APAC

Datasheet24 pages17 years ago
Datasheet0 pages0 years ago

Farnell

Microchip

element14

Future Electronics

Inventory History

3 month trend:
-6.25%

CAD Models

Download Microchip MCP9700T-E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.376
$ 0.376
Stock
885,140
526,132
526,132
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
150 °C
150 °C
Resolution
1 B
1 B
1 B
Accuracy
2 %
-
-
Interface
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Texas InstrumentsLMT85DCKT
1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT89DCKT
±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsLMT88DCKT
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130

Descriptions

Descriptions of Microchip MCP9700T-E/LT provided by its distributors.

Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
Analog Output Temperature Sensor, 2.3 to 5.5V, SC70-5, RoHS
Microchip SCT
Temp Sensor Analog Automotive AEC-Q100 5-Pin SC-70 T/R
Temperature Sensors; MCP9700T-E/LT; MICROCHIP TECHNOLOGY; 990.6 µm; SC; 2.1844 mm; 1.3462 mm
MICROCHIP MCP9700T-E/LT TEMPERATURE SENSOR 5-PIN SC-70, -40 - +125 DEGC
Accuracy °C = 2 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Resolution °C = 1 / Supply Current uA = 6 / Output Current uA = 100 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SC-70 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.25 / Height mm = 1 / Power Gain (Gp) mV/°C = 10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9700T-E/LT.
  • MCP9700T-ELT