Texas Instruments LM9036DTX-5.0/NOPB

50-mA, 40-V, low-IQ, low-dropout voltage regulator 3-TO-252 -40 to 125
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9036DTX-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages14 years ago

Augswan

Inventory History

3 month trend:
+25.82%

CAD Models

Download Texas Instruments LM9036DTX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.742
Stock
252,424
143,447
Authorized Distributors
1
5
Min Input Voltage
-45 V
-45 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
50 mA
50 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM9036DTX-5.0/NOPB.

Related Parts

Texas InstrumentsLM9036DT-5.0/NOPB
60dB(120Hz) 20¦ÌA Fixed 50mA 1 5V 45V 5V 40V 400mV@ 50mA 30mV 30mV TO-252-3 6.58mm*6.1mm*2.3mm
Texas InstrumentsLM2936DTX-3.3
Ultra-Low Quiescent Current LDO Voltage Regulator 3-TO-252 -40 to 125
STMicroelectronicsLM2931ADT50R
LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - TO-252
STMicroelectronicsLM217MDT-TR
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R / IC REG LDO ADJ 0.5A DPAK
STMicroelectronicsLM317MDT-TR
Reg Standard Lin Adj Pos 1.2V to 37V 0.2A 3-Pin (2+Tab) DPAK T/R
Texas InstrumentsLM317MDTX/NOPB
Standard Regulator 1.2V to 37V 0.5A 3-Pin (2+Tab) TO-252 T/R

Descriptions

Descriptions of Texas Instruments LM9036DTX-5.0/NOPB provided by its distributors.

50-mA, 40-V, low-IQ, low-dropout voltage regulator 3-TO-252 -40 to 125
LDO Regulator Pos 5V 0.05A Automotive 3-Pin(2+Tab) TO-252 T/R
60dB(120Hz) 20¦ÌA Fixed 50mA 1 5V 45V 5V 40V 400mV@ 50mA 30mV 30mV TO-252-3 , 6.58mm*6.1mm*2.3mm
Ultra-Low Quiescent Current Voltage Regulator
Low voltage differential Regulator (LDO)
LM9036 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 2.55mm 50mA 2.5W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9036-DTX-5.0/NOPB
  • LM9036DTX-5.0NOPB
  • LM9036DTX5.0/NOPB