Texas Instruments LM317MDTX/NOPB

Texas Instruments Voltage Regulator, 1.2V-37V Out, 500mA Max, Single Output, SOIC, SMD, 3-Pin
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MDTX/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet39 pages13 years ago
Datasheet39 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages14 years ago

Newark

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-27.56%

CAD Models

Download Texas Instruments LM317MDTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317AMDTX/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
Texas InstrumentsLM317MDT/NOPB
Reg Standard Lin Adj Pos 1.2V to 37V 0.5A 3-Pin (2+Tab) TO-252 Rail
Texas InstrumentsLM317AMDT/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF33CDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252

Descriptions

Descriptions of Texas Instruments LM317MDTX/NOPB provided by its distributors.

Texas Instruments Voltage Regulator, 1.2V-37V Out, 500mA Max, Single Output, SOIC, SMD, 3-Pin
Standard Regulator 1.2V to 37V 0.5A 3-Pin (2+Tab) TO-252 T/R
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-252 0 to 125
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
Adj. LDO 500mA, 40V In, 1.2-37V Out, TO-252 SM
Low voltage differential Regulator (LDO)
Linear Voltage Regulators 3-Term Adj Reg
Texas Instruments LM317MDTX/NOPB 稳压器
IC STD REGULATOR 1.25V TO 37V 3-PIN TO-252
IC REG LIN POS ADJ 500MA TO252-3
3-TERMINAL ADJUSTABLE REGULATOR
IC REG LINEAR ADJ 0.5A TO252-3
Voltage Regulator, Adj, 1.2-37V, To-252; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:1.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317MDTX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MDTX/NOPB .
  • LM317MDTXNOPB