STMicroelectronics LM2931ADT50R

LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - TO-252
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2931ADT50R.

Upverter

Datasheet24 pages13 years ago

TME

HQonline

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.33%

CAD Models

Download STMicroelectronics LM2931ADT50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-10-30
LTD Date2026-04-30

Related Parts

STMicroelectronicsL4941BDT-TR
68dB@(120Hz) 1A Fixed 5V Positive 16V TO-252 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78M05ACDT-TR
Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
STMicroelectronicsL7805CDT-TR
STMicroelectronics Linear Voltage Regulator, 5V Out, 1.5A Max, DPAK, SMD, 3-Pin
Texas InstrumentsLP2950CDT-5.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
Texas InstrumentsLP2950CDTX-5.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
Texas InstrumentsLP2950CDT-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125

Descriptions

Descriptions of STMicroelectronics LM2931ADT50R provided by its distributors.

LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - TO-252
LM2931 Tape & Reel (TR) Surface Mount Current Limit Thermal Shutdown voltage regulator linear 250mV 2.4mm 100mA -40C~125C TJ
TO 251 DPAK AU/LOW DROP VOLT REG; Output Type: Fixed; Input Voltage Min: 26V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 90mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics