Texas Instruments LM2936DTX-3.3

Ultra-Low Quiescent Current LDO Voltage Regulator 3-TO-252 -40 to 125
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936DTX-3.3.

Texas Instruments

Datasheet29 pages13 years ago
Datasheet17 pages14 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2936DTX-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2936DT-3.3/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection
Texas InstrumentsLM2936DT-3.0/NOPB
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 50mA 2.55mm 200mV
Texas InstrumentsLM9036DT-5.0/NOPB
60dB(120Hz) 20¦ÌA Fixed 50mA 1 5V 45V 5V 40V 400mV@ 50mA 30mV 30mV TO-252-3 6.58mm*6.1mm*2.3mm
STMicroelectronicsL78M24ABDT-TR
L78M Series 500 mA 24 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M24ACDT-TR
L78M24ACDT-TR, Single Linear Voltage Regulator, 500mA 24 V, +/-2%, 3-Pin DPAK
STMicroelectronicsLM217MDT-TR
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R / IC REG LDO ADJ 0.5A DPAK

Descriptions

Descriptions of Texas Instruments LM2936DTX-3.3 provided by its distributors.

Ultra-Low Quiescent Current LDO Voltage Regulator 3-TO-252 -40 to 125
IC REG LINEAR 3.3V 50MA TO252-3
IC REG LINEAR FIXED POS LDO REG
LM2936 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 6.58mm 50mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.