Texas Instruments LM6172IMX/NOPB

Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDSO8
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6172IMX/NOPB.

element14 APAC

Datasheet25 pages11 years ago
Datasheet25 pages10 years ago

Texas Instruments

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download Texas Instruments LM6172IMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6172IMX/NOPB.

Related Parts

Texas InstrumentsLM6172IM/NOPB
ROHS3Compliant EAR99 LM6172 Tube op amp amplifier circuit 4.9mm 3.5muA 5V 100000kHz
Texas InstrumentsLM1458M
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
Texas InstrumentsRC4560IDR
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
onsemiMC33078DG
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LM6172IMX/NOPB provided by its distributors.

Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDSO8
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-SOIC -40 to 85
Dual 1.2uA 3000V/us 100MHz 400uV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 LM6172 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.5muA 400muV 100000kHz
OP Amp Dual Volt Fdbk ±18V/36V 8-Pin SOIC N T/R
IC, OP-AMP; Op Amp Type:Voltage Feedback; No. of Amplifiers:2; Slew Rate:3000V/µs; Supply Voltage Range:5.5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:100MHz; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
OP-AMP, DUAL, 100MHZ, 3000V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 100MHz; Vitesse de balayage: 3000V/µs; Gamme de tension d'alimentation: 5.5V à 36V; Type de boîtier d'amplificateur: SOIC; Nombr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6172IMX/NOPB .
  • LM6172IMXNOPB