Texas Instruments RC4560IDR

Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4560IDR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments RC4560IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.551
Stock
4,708,585
324,204
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.5 V/µs
5.5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
500 µV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

STMicroelectronicsMC33078DT
IC OPAMP GP 15MHZ 8SO / Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N T/R
STMicroelectronicsMC33078YDT
General Purpose Op Amp SOIC-8 SMD, Adhesive Mount, 0.002%, 5V, ±15V, 30V, 1.65mm H
onsemiLM833DR2G
LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM833MX
Dual Audio Operational Amplifier / IC OPAMP AUDIO 15MHZ 8SOIC
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC
STMicroelectronicsTS272IDT
STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD

Descriptions

Descriptions of Texas Instruments RC4560IDR provided by its distributors.

Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
DUAL AUDIO OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Audio Power Amplifier IC; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Common Mode Ratio:70 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Slew Rate:5.5V/µs ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.