Texas Instruments LM1458M

Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1458M.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages10 years ago

Texas Instruments

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1458M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 0.229
$ 0.229
Stock
601,481
95,997,656
95,997,656
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
77 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
6 V
5 V
5 V
Max Supply Voltage
36 V
15 V
15 V
Operating Supply Current
3 mA
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1458M.

Related Parts

Texas InstrumentsLM1458MX/NOPB
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
Texas InstrumentsLM1458MX
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
Texas InstrumentsLM1458M/NOPB
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2
DUAL DIFFERENTIAL INPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LM1458M provided by its distributors.

Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Slew Rate:10V/us; Package/Case:8-NSOIC; Amplifier Type:; Bias Current:800nA; Gain:1dB; Leaded Process Compatible:No; Offset Voltage:6mV; Output Current:45mA RoHS Compliant: No
The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0*C to +70*C instead of -55*C to +125*C.
OP AMP, DUAL COMPENSATED, SMD, 1458; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:1MHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Compensated; Base Number:1458; Gain Bandwidth:1MHz; IC Generic Number:1458; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:1458; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Internally Compensated; Package / Case:SOIC; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1458M .