STMicroelectronics TL072CDT

TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL072CDT.

ODG (Origin Data Global)

Datasheet16 pages12 years ago

Factory Futures

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-4.37%

CAD Models

Download STMicroelectronics TL072CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082AIYDT
ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp buffer circuit 4.9mm 20pA 3mV 4000kHz
STMicroelectronicsTL082IYDT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLF353DR
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB

Descriptions

Descriptions of STMicroelectronics TL072CDT provided by its distributors.

TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
STMicroelectronics Op Amp, Dual, SOIC, Dual Supply, SMD, 8-Pin
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SO N T/R
Special Purpose Amplifiers; TL072CDT; STMICROELECTRONICS; 8; SOIC; 18 V; 2
Amplifier Type = JFET / Gain Bandwidth MHz = 4 / Slew Rate V/us = 16 / Input Offset Voltage mV = 3 / Input Bias Current pA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain mV/V = 200 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current mA = 1.4 / Single Supply Voltage Min. V = 6 / Single Supply Voltage Max. V = 36 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics