Texas Instruments LM6172IM/NOPB

ROHS3Compliant EAR99 LM6172 Tube op amp amplifier circuit 4.9mm 3.5muA 5V 100000kHz
$ 5.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6172IM/NOPB.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages11 years ago

Texas Instruments

element14

Farnell

Arrow Electronics

Inventory History

3 month trend:
-29.70%

CAD Models

Download Texas Instruments LM6172IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6172IM/NOPB.

Related Parts

Texas InstrumentsLM6172IMX/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM6172IM
Non-RoHS Compliant EAR99 LM6172 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1.2muA 5V 75dB
Texas InstrumentsLM6172IMX
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-SOIC -40 to 85
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC RoHS Compliant: Yes
onsemiLM258AM
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin SOIC Tube
onsemiKA258ADTF
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LM6172IM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM6172 Tube op amp amplifier circuit 4.9mm 3.5muA 5V 100000kHz
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; Numbe
Amplifier, Voltage Feedback, 0.4 mV (Typ.) Voltage, I/P Offset, 8-PIN SO
OP Amp Dual Volt Fdbk ±18V/36V 8-Pin SOIC N Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3000V/µs; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
OP AMP, DUAL, POWERWISE; No. of Amplifiers:2; Op Amp Type:High Speed; Gain, Bandwidth -3dB:160MHz; Slew Rate:3000V/µs; Voltage, Supply Min:5.5V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6172IM#NOPB
  • LM6172IM/NOPB .
  • LM6172IM/NOPB.
  • LM6172IMNOPB