Texas Instruments LM5109BSD/NOPB

1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5109BSD/NOPB.

Newark

Datasheet16 pages11 years ago
Datasheet24 pages10 years ago
Datasheet16 pages12 years ago
Datasheet15 pages12 years ago

Texas Instruments

Arrow Electronics

LCSC

Inventory History

3 month trend:
-5.50%

CAD Models

Download Texas Instruments LM5109BSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.422
Stock
450,487
987,181
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1 A
1 A
Rise Time
15 ns
15 ns
Fall Time
15 ns
15 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125
Texas InstrumentsLM5109AMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5109BMA/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125
Converter Ics DDR-I/II Termination No-Cancel/No-Return
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
7.6V~16V Boost,Flyback,Forward Up~1MHz 3W 500mA 8V 200V Yes 75% 200V MSOP-8 , 3mm*3mm*1.1mm

Descriptions

Descriptions of Texas Instruments LM5109BSD/NOPB provided by its distributors.

1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125
Driver 90V 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin WSON EP T/R
DRIVER, MOSFET, HALF BRIDGE, WSON-8; Configuration Driver: Demi-pont; Courant, sortie crête: 1A; Tension, alimentation min.: 8V; Tension, alimentation max..: 14V; Type de boîtier CI Driver: WSON; Nombre de broches: 8Broche(s);
Driver, Mosfet, Half Bridge, Wson-8; Driver Configuration:Half Bridge; Peak Output Current:1A; Supply Voltage Min:8V; Supply Voltage Max:14V; Driver Case Style:Wson; No. Of Pins:8Pins; Input Delay:32Ns; Output Delay:32Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5109BSD/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5109BSD/NOPB .
  • LM5109BSD/NOPB.
  • LM5109BSDNOPB