Texas Instruments LM5050MK-1/NOPB

5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5050MK-1/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages12 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.78%

CAD Models

Download Texas Instruments LM5050MK-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.465
$ 1.59
$ 1.59
Stock
543,888
425,783
425,783
Authorized Distributors
3
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3.2 µA
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
75 V
75 V
75 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5050MK-1/NOPB.

Related Parts

CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
Texas InstrumentsLM3405AXMK/NOPB
TEXAS INSTRUMENTS LM3405AXMK/NOPB. IC LED DRIVER CONST CURRENT/BUCK TSOT236, FULL REEL
Texas InstrumentsLM3405AXMKE/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2736XMK/NOPB
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Analog DevicesADP123ACPZ-R7
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage
Analog DevicesADP122ACPZ-1.8-R7
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Fixed Output Voltage

Descriptions

Descriptions of Texas Instruments LM5050MK-1/NOPB provided by its distributors.

5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
5V~75V SOT-23-6 Power Distribution Switches ROHS
OR Controller N-Channel Single 6-Pin TSOT-23 T/R
Half Bridge Based MOSFET Driver, PDSO6
High Side OR-ing FET Controller 6-Pin SOT T/R
ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) Redundant Power Supplies e3 OR controller 130muA 0.95mm 5V~75V 486ns
OR-ING FET CONTROLLER, TSOT-6, FULL REEL
IC, OR-ING FET CONTROLLER, TSOT-6; IC Function:Control IC; Supply Voltage Range:5V to 75V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:TSOT; No. of Pins:6; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5050MK--1-NOPB
  • LM5050MK-1 NOPB
  • LM5050MK-1-NOPB
  • LM5050MK-1/NOPB .
  • LM5050MK-1/NOPB.
  • LM5050MK-1NOPB
  • LM5050MK/1NOPB
  • LM5050MK1/NOPB
  • LM5050MK1NOPB