Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3405AXMKE/NOPB

1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3405AXMKE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages21 years ago

Newark

Future Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-42.88%

CAD Models

Download Texas Instruments LM3405AXMKE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3405AXMKE/NOPB.

Related Parts

Texas InstrumentsLM3519MK-20/NOPB
High frequency boost white LED driver with high-Speed PWM brightness control 6-SOT-23-THIN -40 to 85
Texas InstrumentsLM3405XMK/NOPB
1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125
CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
Diodes Inc.ZXLD383ET5TA
ZXLD383 Series 50 mA 330 kHz Single or Multi Cell LED Driver Solution TSOT-23-5
Texas InstrumentsLM3405XMKX/NOPB
1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LM3405AXMKE/NOPB provided by its distributors.

1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
1.6MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1A 3V~22V SOT-23-6 LED Drivers ROHS
1.6MHz, 1A Constant Current Buck LED Driver with Internal Compensation in Tiny SOT and MSOP PowerPAD Packages | IC LED DRIVER RGLTR DIM TSOT23-6
LED DRIVER, BUCK, 1.6MHZ, POWERWISE; Topologie Périphérique: Buck (Step Down); Tension, entrée min.: 3V; Tension, entrée max..: 22V; Tension, sortie max..: 20V; Courant, sortie max.: 1A; Fréquence de commutation: 1.6MHz; Nombr
Led Driver, Buck, 1.6Mhz, Powerwise; Device Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:22V; Output Voltage Max:20V; Output Current Max:1A; Switching Frequency:1.6Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3405AXMKE/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3405AXMKE/NOPB .
  • LM3405AXMKENOPB