Texas Instruments LM2736XMK/NOPB

3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2736XMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

element14

Newark

LCSC

Inventory History

3 month trend:
-17.22%

CAD Models

Download Texas Instruments LM2736XMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2736XMK/NOPB.

Related Parts

Texas InstrumentsLM2736YMK/NOPB
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2736YMKX/NOPB
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734YMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LM2736XMK/NOPB provided by its distributors.

3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
THIN SOT23 750 MILLI AMP LOAD STEP-DOWN DC-DC REGULATOR Switching Regulator, Current-mode, 2.3A, 1900kHz Switching Freq-Max, BICMOS, PDSO6
Switching Voltage Regulators 750MA LOAD STEP-DOWN DC-DC REG
Buck No 1.6MHz Adjustable 1 16V 1.25V 18V 3V SOT-23-THIN 1mm
Step-down type Adjustable 1.25V~16V 750mA 3V~18V SOT-23-6 DC-DC Converters ROHS
Conv DC-DC 3V to 18V Step Down Single-Out 1.25V to 16V 0.75A 6-Pin TSOT-23 T/R
DC/DC Converter IC; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:18V; Output Voltage Max:16V; Output Current Max:750mA; Output Voltage Adjustable Max, Vout:16V; Output Voltage Adjustable Min, Vout:1.25V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:18V; No. of Outputs:1; Output Voltage:16V; Output Current:750mA; Voltage Regulator Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:16V; Adjustable Output Voltage Min:1.25V; Base Number:2736; Frequency:1.6MHz; Input Voltage Max:18V; Output Current Max:750mA; Output Voltage Max:16V; Package / Case:TSOT; Supply Voltage Max:18V; Supply Voltage Min:3V; Switch Output Current Isw Max:2.3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2736XMK/NOPB .
  • LM2736XMKNOPB