Texas Instruments LM5050Q1MK-1/NOPB

Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5050Q1MK-1/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1356%

CAD Models

Download Texas Instruments LM5050Q1MK-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.465
$ 1.465
Stock
425,795
543,916
543,916
Authorized Distributors
4
3
3
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
-
3.2 µA
3.2 µA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5050Q1MK-1/NOPB.

Descriptions

Descriptions of Texas Instruments LM5050Q1MK-1/NOPB provided by its distributors.

Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
Hot Swap Voltage Controllers High Side OR-ing FET Controller
OR Controller N-Channel Single Automotive 6-Pin TSOT-23 T/R
5V~75V SOT-23-6-THIN Power Distribution Switches ROHS
130¦ÌA 5V 75V SOT-23-THIN , 1mm
ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) Redundant Power Supplies e3 ideal diode 130muA 0.95mm 5V~75V 486ns
Half Bridge Based MOSFET Driver, PDSO6
Lm5050 Aec-Q Grade 1 Device Setup

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5050Q1MK-1-NOPB
  • LM5050Q1MK-1NOPB
  • LM5050Q1MK1/NOPB
  • LM5050Q1MK1NOPB