Texas Instruments LM5001IDRQ1

Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5001IDRQ1.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
-39.65%

CAD Models

Download Texas Instruments LM5001IDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
$ 2.627
$ 2.627
Stock
224,603
485,516
485,516
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
75 V
75 V
75 V
Min Output Voltage
3.1 V
-
-
Max Output Voltage
76 V
-
-
Efficiency
-
96 %
96 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM5002MAX/NOPB
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
Texas InstrumentsLM5001MA/NOPB
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode egulator 8-SOIC -40 to 125
Texas InstrumentsLM5002MA/NOPB
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
Analog DevicesMAX1951ESA+T
MAX195 Series 5.5 V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX1951ESA+
MAX195 Series 5.5V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX1952ESA+
MAX1952 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 2A 800kHz~1.1MHz

Descriptions

Descriptions of Texas Instruments LM5001IDRQ1 provided by its distributors.

Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8
Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V Automotive 8-Pin SOIC T/R
3.1-V to 75-V wide VIN, 1-A current mode non-synchronous switch mode regulator 8-SOIC -40 to 125
LM5001 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 10V 3.91mm 800mA Switch 50kHz~1.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.