Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5002MAX/NOPB

Switching Regulator, Current-mode, 0.6A, 1500kHz Switching Freq-Max, BICMOS, PDSO8
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5002MAX/NOPB.

Official Datasheet14 years ago

Inventory History

3 month trend:
-16.10%

CAD Models

Download Texas Instruments LM5002MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 2.901
Stock
368,478
249,042
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.5 MHz
1.5 MHz
Min Input Voltage
3.1 V
3.1 V
Max Input Voltage
75 V
75 V
Min Output Voltage
3.1 V
1.26 V
Max Output Voltage
76 V
75 V
Efficiency
96 %
96 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM5001IDRQ1
Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8
Texas InstrumentsLM5001MA/NOPB
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode egulator 8-SOIC -40 to 125
Texas InstrumentsLM5002MA/NOPB
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
Analog DevicesMAX1951ESA+
MAX195 Series 5.5V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX1952ESA+
MAX1952 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 2A 800kHz~1.1MHz
DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM5002MAX/NOPB provided by its distributors.

Switching Regulator, Current-mode, 0.6A, 1500kHz Switching Freq-Max, BICMOS, PDSO8
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
3.6 V 43 MHz Optiga Trusted Platform Module 2.0 Security Solution - PG-VQFN-32
Boost,Flyback,Forward Converter,SEPIC No 50KHz~1.5MHz Adjustable 1 76V(Switch) 3.1V 75V 3.1V SOIC-8 SMD mount,glue mount 1.75mm(height)
LM5002 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 10V 3.91mm 400mA Switch 50kHz~1.5MHz
DC/DC CONV, BOOST/FLYBACK/SEPIC, SOIC-8; Topologie: Boost, Flyback, SEPIC; Tension, entrée min.: 3.1V; Tension, entrée max..: 75V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broc
Dc/Dc Conv, Boost/Flyback/Sepic, Soic-8; Topology:Boost, Flyback, Sepic; Input Voltage Min:3.1V; Input Voltage Max:75V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:500Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5002MAX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5002MAX/NOPB .
  • LM5002MAXNOPB