What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1951ESA+

MAX195 Series 5.5V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
$ 6.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1951ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

Augswan

ShanghaiCT

Inventory History

3 month trend:
-28.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1951ESA+.

Related Parts

Analog DevicesMAX1951AESA+
MAX1951 Tube Active Step-Down DC to DC switching regulator 3.3V 3.9mm 2A 1MHz
Analog DevicesMAX1952ESA+
Buck Yes 800KHz~1.1MHz Fixed 1 1.8V 1.8V 5.5V 2.6V SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX1952ESA+T
Buck Yes 800KHz~1.1MHz Fixed 1 1.8V 1.8V 5.5V 2.6V SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS5405DR
6.5V to 28V Input, 5V Fixed Output at 2A Step-Down Regulator with Intregrated MosFET 8-SOIC -40 to 125
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)

Descriptions

Descriptions of Analog Devices MAX1951ESA+ provided by its distributors.

MAX195 Series 5.5V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
Buck Yes 800KHz~1.1MHz Adjustable 1 5.5V 800mV 5.5V 2.6V SOIC-8 SMD mount 5mm*4mm*1.5mm
Switching Regulator, Current-mode, 4.5A, 1100kHz Switching Freq-Max, BICMOS, PDSO8
MAX1951 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 2A 800kHz~1.1MHz
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2A 8-Pin SOIC N Tube
4.5 A SWITCHING REGULATOR 1100 kHz SWITCHING FREQ-MAX PDSO8
1MHz, All-Ceramic, 2.6V to 5.5V Input, 2A PWM Step-Down DC-to-DC Regulators
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
REG, PWM STEP DOWN DC-DC, SMD, 1951; Topology: Buck (Step Down); Input Voltage Min: 2.6V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 800mV; Output Voltage Max: 5.5V; Switching Frequency: 1.1MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Adjustable Output Voltage Max: 5V; Adjustable Output Voltage Min: 0.8V; Base Number: 1951; Frequency: 1MHz; IC Temperature Range: Extended; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +80°C; Output Current Max: 2A; Output Voltage: 5.5V; Primary Input Voltage: 3.3V; Supply Voltage Min: 2.6V; Termination Type: Surface Mount Device; Voltage Regulator Type: DC-to-DC Step Down Switching

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1951ESA+.
  • MAX1951ESA+..