Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5002MA/NOPB

3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5002MA/NOPB.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

element14

HQonline

Inventory History

3 month trend:
+330%

CAD Models

Download Texas Instruments LM5002MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.946
$ 2.66
Stock
276,522
381,885
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.5 MHz
1.5 MHz
Min Input Voltage
3.1 V
3.1 V
Max Input Voltage
75 V
75 V
Min Output Voltage
1.26 V
3.1 V
Max Output Voltage
75 V
76 V
Efficiency
96 %
96 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM5002MA
High Voltage Switch Mode Regulator | IC REG MULTI CONFG ADJ 8SOIC
Texas InstrumentsLM5001MA/NOPB
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode egulator 8-SOIC -40 to 125
Texas InstrumentsLM5001MA
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode egulator 8-SOIC -40 to 125
Analog DevicesMAX1951ESA+T
MAX195 Series 5.5 V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX1951ESA+
MAX195 Series 5.5V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX1952ESA+
MAX1952 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 2A 800kHz~1.1MHz

Descriptions

Descriptions of Texas Instruments LM5002MA/NOPB provided by its distributors.

3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
Switching Regulator, Current-mode, 0.6A, 1500kHz Switching Freq-Max, BICMOS, PDSO8
DC-DC SEPIC flyback switching regulator,LM5002MA/NOPB; adjustable, 1.5 MHz, input 3.1V-75V;SOIC 8;TI
Texas Instruments LM5002MA/NOPB Voltage regulator linear adjustable tube
LM5002 Tube Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 10V 3.91mm 400mA Switch 50kHz~1.5MHz
IC, SWITCHING REGULATOR, 8-SOIC; Primary Input Voltage:75V; No. of Outputs:1; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:75V
DC/DC Converter IC; Voltage Regulator Type:Boost/SEPIC DC/DC Converter; Input Voltage Primary Max:75V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Switching Frequency Max:1.5MHz; Supply Voltage Min:3.1V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5002MA/NOPB.
  • LM5002MANOPB