Texas Instruments LM4889MM/NOPB

Audio Power Amplifier, Class Ab, 1W, Mso; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4889MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-23.18%

CAD Models

Download Texas Instruments LM4889MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4889MMX/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
Texas InstrumentsLM4890MMX/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10

Descriptions

Descriptions of Texas Instruments LM4889MM/NOPB provided by its distributors.

AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Monaural 1Wx1@8Ω AB Class Amplifier VSSOP-8 Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R
0.1%@8Ω @400mW 1-Ch Mono 2.2V 1*1@8Ω 5.5V 8Ω AB Class VSSOP-8 SMD, Adhesive Mount 3mm×3mm×860μm
IC, AUDIO POWER AMP, CLASS AB, 1W, MSOP8; IC, AUDIO POWER AMP, CLASS AB, 1W, MSOP8; Amplifier Class:AB; No. of Channels:1; Output Power:1W; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Load Impedance:8ohm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4889MM/NOPB .
  • LM4889MMNOPB