Texas Instruments LM4702CTA/NOPB

Audio Amp Speaker 2-CH Stereo Class-AB 15-Pin(15+Tab) TO-220 Tube
$ 8.494

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4702CTA/NOPB.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

element14

TME

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4702CTA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4766TF/NOPB
Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70
Texas InstrumentsLM4765T/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W/30W Class-AB 15-Pin (15+Tab) TO-220 Rail
Texas InstrumentsLM1876T
Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3886TF
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886TF/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70

Descriptions

Descriptions of Texas Instruments LM4702CTA/NOPB provided by its distributors.

Audio Amp Speaker 2-CH Stereo Class-AB 15-Pin(15+Tab) TO-220 Tube
Stereo High Fidelity 200 Volt Driver with Mute 15-TO-220 -20 to 75
DRIVER AUDIO STEREO, SMD, TO-220-15; Case style:TO-220; Temperature, operating range:-20°C to +75°C; Amplifier IC type:Audio Power; Amplifiers, No. of:1; Base number:4702; Pins, No. of:15; Slew rate:15; Temp, op. max:75°C; Temp, op. min:-20°C; Voltage, input offset max:35mV; Voltage, supply +nom:75V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4702CTANOPB