Texas Instruments LM2876TF/NOPB

High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85
$ 4.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2876TF/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages14 years ago

Upverter

ODG (Origin Data Global)

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-3.88%

CAD Models

Download Texas Instruments LM2876TF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3886TF/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886TF
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886T/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3876TF/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3876T/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85

Descriptions

Descriptions of Texas Instruments LM2876TF/NOPB provided by its distributors.

High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85
IC AMP AUDIO PWR 40W AB TO220-11 / Audio Amp Speaker 1-CH Mono 40W Class-AB 11-Pin(11+Tab) TO-220 Tube
Monaural 40Wx1@8Ω TO-220-11(Forming) Audio Amplifiers ROHS
AUDIO POWER AMPLIFIER CLASS AB 40W TO-22; AUDIO POWER AMPLIFIER CLASS AB 40W TO-220-11; Amplifier Class: AB; No. of Channels: 1 Channel; Output Power: 40W; Supply Voltage Range: 20V to 60V; Amplifier Case Style: TO-220; No. of Pins: 11Pins; Load Impedance: 8ohm; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2876TF/NOPB .
  • LM2876TFNOPB