Texas Instruments LM4766TF/NOPB

Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4766TF/NOPB.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

element14

Newark

CAD Models

Download Texas Instruments LM4766TF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4766T
Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas InstrumentsLM4766T/NOPB
Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin (15+Tab) TO-220 Rail
Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85

Descriptions

Descriptions of Texas Instruments LM4766TF/NOPB provided by its distributors.

Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70
Audio Amp Speaker 2-CH Stereo 30W Class-AB 15-Pin (15+Tab) TO-220 Rail
40W stereo power amplifier TO-220-15
Audio Amplifier, 30W, 2 Channel(s), 1 Func, Bipolar, PZFM15
Audio-Power-Amp/Mute 2x30W TO220-15-ISO
IC, AMP AUDIO DUAL 30W TO-220-15; Amplifier Class:AB; No. of Channels:2; Output Power:40W; Supply Voltage Range:20V to 60V; THD + N:0.06% @ 25W, 8ohm, VCC=30V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:15; SVHC:No SVHC (19-Dec-2011); Base Number:4766; Load Impedance Min:8ohm; Output Power Pout:30W; Package / Case:TO-220; Power Rating RMS:30W; Supply Voltage Max:60V; Supply Voltage Min:20V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4766TF/NOPB.
  • LM4766TFNOPB